
* Images are for reference only
5KP58CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 5KP58CA TB
- JLCPCB Part #
- C6069521
- Package
- R-6
- Description
- 2uA 53.4A 58V 5kW 64.4V 94V Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.7017
10+
$0.5694
30+
$0.5033
300+
$0.4372
600+
$0.3984
900+
$0.3791
Related Products
Welcome back, may I help you?